Memory
CAT93C56L
Description: 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8

Overview of CAT93C56L by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT93C56L by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT93C56L
Avnet Americas - Bulk (Alt: CAT93C56L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 695 Partner Stock
RFQ

CAD Models for CAT93C56L by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C56L by onsemi

CAT93C56L
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Additional Feature
1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.5 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.36 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.57 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CAT93C56L
    onsemi
    128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8
    VS

Alternate Parts for CAT93C56L

This table gives cross-reference parts and alternative options found for CAT93C56L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C56API-2.5 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56API-2.5
CAT93C56PA 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56PA
CAT93C56P 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56P
CAT93C56AP-2.5 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56AP-2.5
Part Number Description Manufacturer Compare
CAT93C56P 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56P
CAT93C56AP-2.5 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56AP-2.5
CAT93C56API-2.5 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56API-2.5
CAT93C56PA 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT93C56L vs CAT93C56PA

Related Parts for CAT93C56L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C56L by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C56L by onsemi

Select Manufacturer
Which Manufacturer of CAT93C56L would you like to use for your alert(s)?
  • Please alert me when CAT93C56L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C56L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C56L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C56L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C56L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C56L by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: