Part Details for CAT93C56AS-TE7 by Catalyst Semiconductor
Overview of CAT93C56AS-TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C56AS-TE7
CAT93C56AS-TE7 CAD Models
CAT93C56AS-TE7 Part Data Attributes
|
CAT93C56AS-TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C56AS-TE7
Catalyst Semiconductor
EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C56AS-TE7
This table gives cross-reference parts and alternative options found for CAT93C56AS-TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56AS-TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST93C56M3TR | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | CAT93C56AS-TE7 vs ST93C56M3TR |
S-93C56BR0H-J8T2G | EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | CAT93C56AS-TE7 vs S-93C56BR0H-J8T2G |
NM93C56AM8X | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | CAT93C56AS-TE7 vs NM93C56AM8X |
CAT93C56AJI-TE13 | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C56AS-TE7 vs CAT93C56AJI-TE13 |
S-93C56BR0H-J8T1G | EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | CAT93C56AS-TE7 vs S-93C56BR0H-J8T1G |
ST93C56CM3013TR | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | CAT93C56AS-TE7 vs ST93C56CM3013TR |
XLS93C56JR | EEPROM, 128X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | CAT93C56AS-TE7 vs XLS93C56JR |
ST93C56CM1013TR | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | CAT93C56AS-TE7 vs ST93C56CM1013TR |
CAT93C56AJ-TE7 | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C56AS-TE7 vs CAT93C56AJ-TE7 |
NM93C56M8X | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | CAT93C56AS-TE7 vs NM93C56M8X |