Part Details for CAT93C46YIT3 by Catalyst Semiconductor
Overview of CAT93C46YIT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C46YIT3
CAT93C46YIT3 CAD Models
CAT93C46YIT3 Part Data Attributes
|
CAT93C46YIT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46YIT3
Catalyst Semiconductor
64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for CAT93C46YIT3
This table gives cross-reference parts and alternative options found for CAT93C46YIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46YIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C46BD0II8T1G | 64X16 3-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, TMSOP-8 | ABLIC Inc. | CAT93C46YIT3 vs S-93C46BD0II8T1G |
NM93CS46LEM8 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | CAT93C46YIT3 vs NM93CS46LEM8 |
93AA46C-TI/STG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | CAT93C46YIT3 vs 93AA46C-TI/STG |
93C46BXE/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | CAT93C46YIT3 vs 93C46BXE/SN |
93C46XTI/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT93C46YIT3 vs 93C46XTI/SN |
93C46BTE/ST | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | CAT93C46YIT3 vs 93C46BTE/ST |
93C46E/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT93C46YIT3 vs 93C46E/SN |
NM93C46LMT8 | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | CAT93C46YIT3 vs NM93C46LMT8 |
NM93C46LZMT8X | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | CAT93C46YIT3 vs NM93C46LZMT8X |
93C46BI/ST | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | CAT93C46YIT3 vs 93C46BI/ST |