Memory
CAT93C46VP2IT3
Description: 64X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MS-229, TDFN-8

Overview of CAT93C46VP2IT3 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CAT93C46VP2IT3 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C46VP2IT3 by Catalyst Semiconductor

CAT93C46VP2IT3
Catalyst Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SON
Package Description
HVSON,
Pin Count
8
Reach Compliance Code
unknown
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-XDSO-N8
JESD-609 Code
e3
Length
3 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. CAT93C46VP2IT3
    Catalyst Semiconductor
    64X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MS-229, TDFN-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C46VP2IT3 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C46VP2IT3 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT93C46VP2IT3 would you like to use for your alert(s)?
  • Please alert me when CAT93C46VP2IT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C46VP2IT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C46VP2IT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C46VP2IT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C46VP2IT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C46VP2IT3 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: