CAT93C46BYI-GT3
onsemi
Description: EEPROM Serial 1-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL

Overview of CAT93C46BYI-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CAT93C46BYI-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH6544
Newark 1 Kb Microwire Serial Eeprom Memory/ Reel |Onsemi CAT93C46BYI-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2030
  • 10,000 $0.1970
$0.1970 / $0.2030 Buy Now
DISTI # 488-CAT93C46BYI-GT3CT-ND
DigiKey IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2585
In Stock
  • 1 $0.3500
  • 10 $0.3470
  • 25 $0.3224
  • 50 $0.3206
  • 100 $0.2847
  • 250 $0.2811
  • 500 $0.2769
  • 1,000 $0.2695
  • 3,000 $0.2556
  • 6,000 $0.2422
  • 15,000 $0.2380
  • 30,000 $0.2323
$0.2323 / $0.3500 Buy Now
DISTI # CAT93C46BYI-GT3
Avnet Americas EEPROM I2C Serial 1K-bit 1.8V to 5.5V 8-Pin SOIC 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT93C46BYI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1527
  • 6,000 $0.1486
  • 12,000 $0.1445
  • 18,000 $0.1404
  • 24,000 $0.1362
  • 30,000 $0.1321
  • 300,000 $0.1280
$0.1280 / $0.1527 Buy Now
DISTI # 863-CAT93C46BYI-GT3
Mouser Electronics EEPROM EEPROM Serial 1-Kb Microwire RoHS: Compliant 12655
  • 1 $0.3400
  • 10 $0.3110
  • 100 $0.2730
  • 500 $0.2690
  • 1,000 $0.2310
  • 3,000 $0.1950
$0.1950 / $0.3400 Buy Now
Onlinecomponents.com EEPROM Serial 1-Kb Microwire 0
  • 3,000 $0.2045
  • 6,000 $0.1940
  • 9,000 $0.1911
  • 12,000 $0.1882
  • 27,000 $0.1854
  • 51,000 $0.1826
$0.1826 / $0.2045 Buy Now
DISTI # CAT93C46BYI-GT3
Avnet Asia EEPROM I2C Serial 1K-bit 1.8V to 5.5V 8-Pin SOIC 8-Pin TSSOP T/R (Alt: CAT93C46BYI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days 0
  • 3,000 $0.1358
  • 6,000 $0.1340
  • 9,000 $0.1323
  • 15,000 $0.1306
  • 30,000 $0.1274
  • 75,000 $0.1243
  • 150,000 $0.1214
$0.1214 / $0.1358 Buy Now
DISTI # CAT93C46BYI-GT3
Avnet Silica EEPROM I2C Serial 1K-bit 1.8V to 5.5V 8-Pin SOIC 8-Pin TSSOP T/R (Alt: CAT93C46BYI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # CAT93C46BYI-GT3
EBV Elektronik EEPROM I2C Serial 1K-bit 1.8V to 5.5V 8-Pin SOIC 8-Pin TSSOP T/R (Alt: CAT93C46BYI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for CAT93C46BYI-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT93C46BYI-GT3 by onsemi

CAT93C46BYI-GT3
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP8, 4.4x3
Package Description
TSSOP-8
Pin Count
8
Manufacturer Package Code
948AL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
20 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. CAT93C46BYI-GT3
    onsemi
    EEPROM Serial 1-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL
    VS

Alternate Parts for CAT93C46BYI-GT3

This table gives cross-reference parts and alternative options found for CAT93C46BYI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46BYI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C46YI-GT3 EEPROM Serial 1-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL onsemi CAT93C46BYI-GT3 vs CAT93C46YI-GT3
CAT93C46YI-G 1-kb Microwire Serial EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE onsemi CAT93C46BYI-GT3 vs CAT93C46YI-G
Part Number Description Manufacturer Compare
CAT93C46YI-GT3 EEPROM Serial 1-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL onsemi CAT93C46BYI-GT3 vs CAT93C46YI-GT3
CAT93C46YI-G 1-kb Microwire Serial EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE onsemi CAT93C46BYI-GT3 vs CAT93C46YI-G

Related Parts for CAT93C46BYI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C46BYI-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C46BYI-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT93C46BYI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT93C46BYI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C46BYI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C46BYI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C46BYI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C46BYI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C46BYI-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: