Part Details for CAT823YSDI-GT3 by onsemi
Overview of CAT823YSDI-GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT823YSDI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0005
|
Newark | Each |Onsemi CAT823YSDI-GT3 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now |
DISTI #
CAT823YSDI-GT3
|
Avnet Americas | - Tape and Reel (Alt: CAT823YSDI-GT3) RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.2708 / $0.3232 | Buy Now |
|
Rochester Electronics | CAT823 - System Supervisory Voltage Reset with Watchdog and Manual Reset ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for CAT823YSDI-GT3
CAT823YSDI-GT3 CAD Models
CAT823YSDI-GT3 Part Data Attributes
|
CAT823YSDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT823YSDI-GT3
onsemi
Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOT | |
Package Description | 2 X 1.25 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.19V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for CAT823YSDI-GT3
This table gives cross-reference parts and alternative options found for CAT823YSDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT823YSDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT824RSDI-GT3 | Voltage Supervisor with Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | CAT823YSDI-GT3 vs CAT824RSDI-GT3 |
CAT823MSDI-GT3 | Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | CAT823YSDI-GT3 vs CAT823MSDI-GT3 |
CAT824YSDI-GT3 | Voltage Supervisor with Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | CAT823YSDI-GT3 vs CAT824YSDI-GT3 |
CAT825RSDI-GT3 | Voltage Supervisor with Manual Reset, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | CAT823YSDI-GT3 vs CAT825RSDI-GT3 |
CAT823ZSDI-GT3 | Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | CAT823YSDI-GT3 vs CAT823ZSDI-GT3 |
CAT825MSDI-GT3 | Voltage Supervisor with Manual Reset, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | CAT823YSDI-GT3 vs CAT825MSDI-GT3 |
MIC826ZYMT-TR | 0.5% Accuracy Single Voltage Supervisor with Manual Reset Watchdog and Dual Out | Microchip Technology Inc | CAT823YSDI-GT3 vs MIC826ZYMT-TR |