Part Details for CAT811TEUS-T10 by Catalyst Semiconductor
Overview of CAT811TEUS-T10 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT811TEUS-T10
CAT811TEUS-T10 CAD Models
CAT811TEUS-T10 Part Data Attributes
|
CAT811TEUS-T10
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT811TEUS-T10
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOT-143 | |
Package Description | TSSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |
Alternate Parts for CAT811TEUS-T10
This table gives cross-reference parts and alternative options found for CAT811TEUS-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT811TEUS-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT811MEUS-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO4, PLASTIC, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811MEUS-T10 |
CAT811LTBI-T | Power Supply Support Circuit, Adjustable, 1 Channel, +4.63VV, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811LTBI-T |
CAT811TEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, PLASTIC, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811TEUS-T |
CAT811REUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, PLASTIC, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811REUS-T |
CAT811ZEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, PDSO4, PLASTIC, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811ZEUS-T |
CAT811JEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO4, PLASTIC, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811JEUS-T |
CAT811MTBI-T10 | Power Supply Support Circuit, Adjustable, 1 Channel, +4.38VV, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811MTBI-T10 |
CAT811ZTBI-T10 | Power Supply Support Circuit, Adjustable, 1 Channel, +2.32VV, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811ZTBI-T10 |
CAT811JTBI-T | Power Supply Support Circuit, Adjustable, 1 Channel, +4VV, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811JTBI-T |
CAT811JTBI-T10 | Power Supply Support Circuit, Adjustable, 1 Channel, +4VV, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811TEUS-T10 vs CAT811JTBI-T10 |