Part Details for CAT811LTBI-T3 by onsemi
Overview of CAT811LTBI-T3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT811LTBI-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86098397
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1358 Package Multiple: 1 Date Code: 1301 | Americas - 45000 |
|
$0.2763 | Buy Now |
DISTI #
86095316
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1358 Package Multiple: 1 Date Code: 1401 | Americas - 12000 |
|
$0.2763 | Buy Now |
DISTI #
86097655
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1358 Package Multiple: 1 | Americas - 3500 |
|
$0.2763 | Buy Now |
|
Rochester Electronics | CAT811 - 4-Pin Microprocessor Power Supply Supervisor with Manual Reset ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 59000 |
|
$0.2210 / $0.2600 | Buy Now |
Part Details for CAT811LTBI-T3
CAT811LTBI-T3 CAD Models
CAT811LTBI-T3 Part Data Attributes
|
CAT811LTBI-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT811LTBI-T3
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-143 | |
Package Description | GREEN, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for CAT811LTBI-T3
This table gives cross-reference parts and alternative options found for CAT811LTBI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT811LTBI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT811LTBI | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | CAT811LTBI-T3 vs CAT811LTBI |