Part Details for CAT811LTBI-GT10 by onsemi
Overview of CAT811LTBI-GT10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBO25S365GT102LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Straight, Threaded Insert UNC 4-40 + Special long Harpoon. |
Part Details for CAT811LTBI-GT10
CAT811LTBI-GT10 CAD Models
CAT811LTBI-GT10 Part Data Attributes
|
CAT811LTBI-GT10
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT811LTBI-GT10
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-143 | |
Package Description | LSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for CAT811LTBI-GT10
This table gives cross-reference parts and alternative options found for CAT811LTBI-GT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT811LTBI-GT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT811LTBI-GT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811LTBI-GT10 vs CAT811LTBI-GT |
CAT811LTBI | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | Catalyst Semiconductor | CAT811LTBI-GT10 vs CAT811LTBI |
CAT811LTBI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811LTBI-GT10 vs CAT811LTBI-T |
CAT811LTBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811LTBI-GT10 vs CAT811LTBI-T10 |
CAT811LTBI | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811LTBI-GT10 vs CAT811LTBI |
CAT811LTBI-G | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN, Power Management Circuit | onsemi | CAT811LTBI-GT10 vs CAT811LTBI-G |
CAT811LTBI-GT3 | Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL | onsemi | CAT811LTBI-GT10 vs CAT811LTBI-GT3 |
CAT811LTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811LTBI-GT10 vs CAT811LTBI-T3 |