Part Details for CAT810TSBI-T10 by onsemi
Overview of CAT810TSBI-T10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for CAT810TSBI-T10
CAT810TSBI-T10 CAD Models
CAT810TSBI-T10 Part Data Attributes
|
CAT810TSBI-T10
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT810TSBI-T10
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SC-70, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for CAT810TSBI-T10
This table gives cross-reference parts and alternative options found for CAT810TSBI-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT810TSBI-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM810TP3X | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN | CAT810TSBI-T10 vs FM810TP3X |
MAX810TEXR | Maxim Integrated Products | Check for Price | Power Management Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN | CAT810TSBI-T10 vs MAX810TEXR |
MAX810TEXR-T | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | CAT810TSBI-T10 vs MAX810TEXR-T |
MAX810TEXR+ | Maxim Integrated Products | Check for Price | Power Management Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | CAT810TSBI-T10 vs MAX810TEXR+ |
MAX810TEXR+T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | CAT810TSBI-T10 vs MAX810TEXR+T10 |
MAX810TEXR-T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN | CAT810TSBI-T10 vs MAX810TEXR-T10 |
CAT810TEXR-T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | CAT810TSBI-T10 vs CAT810TEXR-T |
CAT810TSDI-T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, SC-70, 3 PIN | CAT810TSBI-T10 vs CAT810TSDI-T |
MAX810TEXR-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN | CAT810TSBI-T10 vs MAX810TEXR-T |
CAT810TSBI-T | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | CAT810TSBI-T10 vs CAT810TSBI-T |