Part Details for CAT810MEUR-T10 by Catalyst Semiconductor
Overview of CAT810MEUR-T10 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT810MEUR-T10
CAT810MEUR-T10 CAD Models
CAT810MEUR-T10 Part Data Attributes
|
CAT810MEUR-T10
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT810MEUR-T10
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.3 mm |
Alternate Parts for CAT810MEUR-T10
This table gives cross-reference parts and alternative options found for CAT810MEUR-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT810MEUR-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT810STPI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | CAT810MEUR-T10 vs CAT810STPI-T |
CAT809ZSDI-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, PDSO3, LEAD-FREE, SC-70, 3 PIN | Catalyst Semiconductor | CAT810MEUR-T10 vs CAT809ZSDI-T |
ADM1817-10ARTZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | CAT810MEUR-T10 vs ADM1817-10ARTZ-REEL |
MAX810LEXR+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Rochester Electronics LLC | CAT810MEUR-T10 vs MAX810LEXR+T |
APX810-23SR-G-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23R, 3 PIN | Diodes Incorporated | CAT810MEUR-T10 vs APX810-23SR-G-7 |
ADM6326-26ARTZ-R7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | CAT810MEUR-T10 vs ADM6326-26ARTZ-R7 |
CAT809STBI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | CAT810MEUR-T10 vs CAT809STBI-GT3 |
ASM809MEUR-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | CAT810MEUR-T10 vs ASM809MEUR-T |
ADM1815-5ARTZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | CAT810MEUR-T10 vs ADM1815-5ARTZ-REEL |
CAT810REUR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Catalyst Semiconductor | CAT810MEUR-T10 vs CAT810REUR-T10 |