Part Details for CAT706TVI-GT3 by Catalyst Semiconductor
Overview of CAT706TVI-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT706TVI-GT3
CAT706TVI-GT3 CAD Models
CAT706TVI-GT3 Part Data Attributes
|
CAT706TVI-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT706TVI-GT3
Catalyst Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CAT706TVI-GT3
This table gives cross-reference parts and alternative options found for CAT706TVI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT706TVI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8690ARN-REEL | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | CAT706TVI-GT3 vs ADM8690ARN-REEL |
ASM708SCUAF | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Alliance Semiconductor Corporation | CAT706TVI-GT3 vs ASM708SCUAF |
NCP1232DR2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CAT706TVI-GT3 vs NCP1232DR2 |
DS1232LPS-2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | CAT706TVI-GT3 vs DS1232LPS-2 |
ASM802MESAF | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Alliance Semiconductor Corporation | CAT706TVI-GT3 vs ASM802MESAF |
ASM692ACSA | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | Alliance Semiconductor Corporation | CAT706TVI-GT3 vs ASM692ACSA |
ASM707CUA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MICRO, SOP-8 | Alliance Semiconductor Corporation | CAT706TVI-GT3 vs ASM707CUA |
ASM690AESAF | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Alliance Semiconductor Corporation | CAT706TVI-GT3 vs ASM690AESAF |
MAX692ACSA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | Rochester Electronics LLC | CAT706TVI-GT3 vs MAX692ACSA |
LTC1558CS8-5#PBF | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Power Management Circuit | Linear Technology | CAT706TVI-GT3 vs LTC1558CS8-5#PBF |