Part Details for CAT660EVA-T3 by Catalyst Semiconductor
Overview of CAT660EVA-T3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT660EVA-T3
CAT660EVA-T3 CAD Models
CAT660EVA-T3 Part Data Attributes
|
CAT660EVA-T3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT660EVA-T3
Catalyst Semiconductor
Switched Capacitor Converter, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT660EVA-T3
This table gives cross-reference parts and alternative options found for CAT660EVA-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT660EVA-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT660EVA-TE13 | SWITCHED CAPACITOR CONVERTER, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT660EVA-T3 vs CAT660EVA-TE13 |
CAT660ESA-TE13 | Switched Capacitor Converter, 0.1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT660EVA-T3 vs CAT660ESA-TE13 |
CAT660EVA | Switched Capacitor Converter, 0.1A, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT660EVA-T3 vs CAT660EVA |
CAT660EVA-TE13 | Switched Capacitor Converter, 0.1A, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT660EVA-T3 vs CAT660EVA-TE13 |
CAT660EVA-T3 | IC SWITCHED CAPACITOR CONVERTER, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8, Switching Regulator or Controller | onsemi | CAT660EVA-T3 vs CAT660EVA-T3 |