Part Details for CAT6221-PGTD-GT3 by onsemi
Overview of CAT6221-PGTD-GT3 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT6221-PGTD-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9933
|
Newark | Cat6221-Pgtd-Gt3, Shift Registers |Onsemi CAT6221-PGTD-GT3 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.7330 | Buy Now |
DISTI #
CAT6221-PGTD-GT3
|
Avnet Americas | - Tape and Reel (Alt: CAT6221-PGTD-GT3) RoHS: Compliant Min Qty: 655 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 Partner Stock |
|
$0.4739 / $0.5657 | Buy Now |
|
Bristol Electronics | 2995 |
|
RFQ | ||
|
Quest Components | 2396 |
|
$0.5685 / $1.8950 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for CAT6221-PGTD-GT3
CAT6221-PGTD-GT3 CAD Models
CAT6221-PGTD-GT3 Part Data Attributes
|
CAT6221-PGTD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6221-PGTD-GT3
onsemi
300 mA Dual-LDO Regulator 1.8 V / 3.0 V, TSOT-23, 6 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0194% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 1.836 V | |
Output Voltage2-Min | 1.764 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |