Part Details for CAT6221-JLTD-G by onsemi
Overview of CAT6221-JLTD-G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT6221-JLTD-G
CAT6221-JLTD-G CAD Models
CAT6221-JLTD-G Part Data Attributes
|
CAT6221-JLTD-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6221-JLTD-G
onsemi
IC,VOLT REGULATOR,FIXED,+2.5V & +2.7V,CMOS,TSOP,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.054% | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2.7 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |