Part Details for CAT6218-320TDGT3 by onsemi
Overview of CAT6218-320TDGT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for CAT6218-320TDGT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9919
|
Newark | Cat6218 - Fixed Positive Ldo Regulator |Onsemi CAT6218-320TDGT3 RoHS: Not Compliant Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.5590 | Buy Now |
DISTI #
CAT6218-320TDGT3
|
Avnet Americas | - Tape and Reel (Alt: CAT6218-320TDGT3) RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20688 Partner Stock |
|
$0.2902 / $0.3463 | Buy Now |
|
Rochester Electronics | CAT6218 - Fixed Positive LDO Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20688 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for CAT6218-320TDGT3
CAT6218-320TDGT3 CAD Models
CAT6218-320TDGT3 Part Data Attributes
|
CAT6218-320TDGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6218-320TDGT3
onsemi
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0166% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.264 V | |
Output Voltage1-Min | 3.136 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |