Part Details for CAT5EPC-002-BK by Black Box Corporation
Overview of CAT5EPC-002-BK by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5EPC-002-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6718
|
Newark | Cat5E 100-Mhz Molded Snagless Patch Cable Utp Cm Pvc Bk 2Ft |Black Box CAT5EPC-002-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.6200 | Buy Now |
|
NAC | CLIMATECAB 24U, 8000 BTU 230V, M6, 28INW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |