Part Details for CAT5419B-00 by onsemi
Overview of CAT5419B-00 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5419B-00
CAT5419B-00 CAD Models
CAT5419B-00 Part Data Attributes
|
CAT5419B-00
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5419B-00
onsemi
DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, BGA-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BGA | |
Package Description | BGA-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Positions | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.765 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Total Resistance-Nom | 100000 Ω |
Alternate Parts for CAT5419B-00
This table gives cross-reference parts and alternative options found for CAT5419B-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5419B-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT5419BI-00 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PBGA24, BGA-24 | CAT5419B-00 vs CAT5419BI-00 |
CAT5419BI-00 | onsemi | Check for Price | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, BGA-24 | CAT5419B-00 vs CAT5419BI-00 |
CAT5419B-00 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PBGA24, BGA-24 | CAT5419B-00 vs CAT5419B-00 |
CAT5419B-00-TE13 | onsemi | Check for Price | IC DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, BGA-24, Digital Potentiometer | CAT5419B-00 vs CAT5419B-00-TE13 |
CAT5419BI-00-TE13 | onsemi | Check for Price | IC DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, BGA-24, Digital Potentiometer | CAT5419B-00 vs CAT5419BI-00-TE13 |