Converters
CAT5411WI-10
Description: DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24

Overview of CAT5411WI-10 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT5411WI-10 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5411WI-10 by onsemi

CAT5411WI-10
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.3 mm
Number of Functions
2
Number of Positions
64
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
6 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Resistance-Nom
10000 Ω
Width
7.47 mm
Want to compare parts?
  1. CAT5411WI-10
    onsemi
    DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24
    VS

Alternate Parts for CAT5411WI-10

This table gives cross-reference parts and alternative options found for CAT5411WI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5411WI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5411WI-10-T1 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411WI-10-T1
CAT5411JI-10 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411JI-10
CAT5411WI-10 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411WI-10
CAT5411WI-10-TE13 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411WI-10-TE13
CAT5411WI-10-TE13 DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5411WI-10 vs CAT5411WI-10-TE13
CAT5411WI10 Digital Potentiometer (POT), Dual 64-Tap, with SPI Interface 10 kΩ, SOIC-24, 300 mils, 31-TUBE onsemi CAT5411WI-10 vs CAT5411WI10
CAT5411JI-10-TE13 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411JI-10-TE13
CAT5411J-10-TE13 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411J-10-TE13
CAT5411WI-10-T2 DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 onsemi CAT5411WI-10 vs CAT5411WI-10-T2
CAT5411W-10-TE13 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411W-10-TE13
Part Number Description Manufacturer Compare
CAT5411WI-50-TE13 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 onsemi CAT5411WI-10 vs CAT5411WI-50-TE13
CAT5411UI-10 Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, TSSOP-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411UI-10
CAT5411B-50-TE13 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PBGA24, CSP, BGA-24 onsemi CAT5411WI-10 vs CAT5411B-50-TE13
CAT5411B-50-TE13 Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 64 Positions, PBGA24, CSP, BGA-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411B-50-TE13
CAT5411YI-00-TE13 DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5411WI-10 vs CAT5411YI-00-TE13
CAT5411WI-25 Digital Potentiometer, 2 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 Catalyst Semiconductor CAT5411WI-10 vs CAT5411WI-25
CAT5411YI-10 DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 4.40 X 7.80 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 onsemi CAT5411WI-10 vs CAT5411YI-10
CAT5411UI-25 DUAL 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5411WI-10 vs CAT5411UI-25
CAT5411YI-10-TE13 DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5411WI-10 vs CAT5411YI-10-TE13
CAT5411WI-25 DUAL 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24 onsemi CAT5411WI-10 vs CAT5411WI-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5411WI-10 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5411WI-10 by onsemi

Select Manufacturer
Which Manufacturer of CAT5411WI-10 would you like to use for your alert(s)?
  • Please alert me when CAT5411WI-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5411WI-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5411WI-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5411WI-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5411WI-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5411WI-10 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: