Converters
CAT5269UI-50-TE13
Description: Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24

Overview of CAT5269UI-50-TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

CAD Models for CAT5269UI-50-TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5269UI-50-TE13 by Catalyst Semiconductor

CAT5269UI-50-TE13
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
256
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
4.4 mm
Want to compare parts?
  1. CAT5269UI-50-TE13
    Catalyst Semiconductor
    Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24
    VS

Alternate Parts for CAT5269UI-50-TE13

This table gives cross-reference parts and alternative options found for CAT5269UI-50-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5269UI-50-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5269YI-50-T2 DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 X 7.80 MM,HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 onsemi CAT5269UI-50-TE13 vs CAT5269YI-50-T2
CAT5269UI-50 Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5269UI-50
CAT5269YI-50-TE13 Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5269YI-50-TE13
CAT5269YI50 Digital Potentiometer (POT), Dual 256-Tap, with 2-wire Interface 50 kΩ, TSSOP24, 4.4x7.8, 62-TUBE onsemi CAT5269UI-50-TE13 vs CAT5269YI50
CAT5269UI-50 DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 onsemi CAT5269UI-50-TE13 vs CAT5269UI-50
CAT5269YI-50-T2 Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5269YI-50-T2
Part Number Description Manufacturer Compare
CAT5269JI-00 Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, SOIC-24 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5269JI-00
CAT5114RI-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5114RI-00TE13
X9269TV24-2.7 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, TSSOP-24 Intersil Corporation CAT5269UI-50-TE13 vs X9269TV24-2.7
CAT5114Z-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5114Z-00
CAT5269YI-50 DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24 Rochester Electronics LLC CAT5269UI-50-TE13 vs CAT5269YI-50
CAT5114GZI-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5114GZI-00TE13
CAT5269YI-50-T2 Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5269YI-50-T2
CAT5114GZI-00 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5114GZI-00
CAT5115ZI-00TE13 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5115ZI-00TE13
CAT5269UI-00-TE13 Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 Catalyst Semiconductor CAT5269UI-50-TE13 vs CAT5269UI-00-TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5269UI-50-TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5269UI-50-TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5269UI-50-TE13 would you like to use for your alert(s)?
  • Please alert me when CAT5269UI-50-TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5269UI-50-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5269UI-50-TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5269UI-50-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5269UI-50-TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5269UI-50-TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: