Part Details for CAT524WI-T2 by Catalyst Semiconductor
Overview of CAT524WI-T2 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT524WI-T2
CAT524WI-T2 CAD Models
CAT524WI-T2 Part Data Attributes
|
CAT524WI-T2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT524WI-T2
Catalyst Semiconductor
Digital Potentiometer, 1 Func, PDSO14, ROHS COMPLIANT, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 24000 Ω | |
Width | 3.9 mm |
Alternate Parts for CAT524WI-T2
This table gives cross-reference parts and alternative options found for CAT524WI-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT524WI-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT524W-TE13 | Digital Potentiometer, 1 Func, PDSO14, LEAD FREE, SOIC-14 | Catalyst Semiconductor | CAT524WI-T2 vs CAT524W-TE13 |
CAT524J-TE13 | Digital Potentiometer, 1 Func, PDSO14, SOIC-14 | Catalyst Semiconductor | CAT524WI-T2 vs CAT524J-TE13 |
CAT524WI | Digital Potentiometer, 1 Func, PDSO14, ROHS COMPLIANT, MS-012, SOIC-14 | Catalyst Semiconductor | CAT524WI-T2 vs CAT524WI |
CAT524JI | Digital Potentiometer, 1 Func, PDSO14, SOIC-14 | Catalyst Semiconductor | CAT524WI-T2 vs CAT524JI |
CAT524WI-TE13 | Digital Potentiometer, 1 Func, PDSO14, LEAD FREE, SOIC-14 | Catalyst Semiconductor | CAT524WI-T2 vs CAT524WI-TE13 |
CAT524J | Digital Potentiometer, 1 Func, PDSO14, SOIC-14 | Catalyst Semiconductor | CAT524WI-T2 vs CAT524J |
CAT524WI-T2 | Digital Potentiometer, NV, 256 taps Quad/ 3 wire, w/Buf, SOIC-14, 150 mils, 2000-REEL | onsemi | CAT524WI-T2 vs CAT524WI-T2 |