Datasheets
CAT5241JI-25-TE13 by:

Digital Potentiometer, 4 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, 0.300 INCH, SOIC-20

Part Details for CAT5241JI-25-TE13 by Catalyst Semiconductor

Overview of CAT5241JI-25-TE13 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

Part Details for CAT5241JI-25-TE13

CAT5241JI-25-TE13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT5241JI-25-TE13 Part Data Attributes

CAT5241JI-25-TE13 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT5241JI-25-TE13 Catalyst Semiconductor Digital Potentiometer, 4 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, 0.300 INCH, SOIC-20
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 15.4 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Positions 64
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 2.65 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Coefficient-Nom 300 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Resistance-Nom 2500 Ω
Width 7.5 mm

Alternate Parts for CAT5241JI-25-TE13

This table gives cross-reference parts and alternative options found for CAT5241JI-25-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5241JI-25-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT5241WI-25-TE13 Digital Potentiometer, 4 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-20 Catalyst Semiconductor CAT5241JI-25-TE13 vs CAT5241WI-25-TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5241JI-25-TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5241JI-25-TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5241JI-25-TE13 would you like to use for your alert(s)?
  • Please alert me when CAT5241JI-25-TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5241JI-25-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5241JI-25-TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5241JI-25-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5241JI-25-TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5241JI-25-TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: