Part Details for CAT5221WI00 by onsemi
Overview of CAT5221WI00 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5221WI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9867
|
Newark | Cat5221Wi00, Motor Drivers/Controllers |Onsemi CAT5221WI00 RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
CAT5221WI00
|
Avnet Americas | - Rail/Tube (Alt: CAT5221WI00) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3060 Partner Stock |
|
$2.5420 / $3.0340 | Buy Now |
DISTI #
CAT5221WI-00
|
Avnet Americas | - Bulk (Alt: CAT5221WI-00) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 685 Partner Stock |
|
$2.4200 / $2.9900 | Buy Now |
|
Rochester Electronics | CAT5221 - Dual Digitally Programmable Potentiometer with 64 Taps and 2-Wire Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3060 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for CAT5221WI00
CAT5221WI00 CAD Models
CAT5221WI00 Part Data Attributes
|
CAT5221WI00
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5221WI00
onsemi
Digital Potentiometer (POT), 64-Tap, with I<sup>2</sup>C Interface, SOIC-20, 300 mils, 36-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
Alternate Parts for CAT5221WI00
This table gives cross-reference parts and alternative options found for CAT5221WI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5221WI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5221J-00-TE13 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | onsemi | CAT5221WI00 vs CAT5221J-00-TE13 |
CAT5221JI-00-TE13 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | onsemi | CAT5221WI00 vs CAT5221JI-00-TE13 |
CAT5221J-00 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | onsemi | CAT5221WI00 vs CAT5221J-00 |
CAT5221WI-00-T1 | Digital Potentiometer (POT), 64-Tap, with I2C Interface, SOIC-20, 300 mils, 1000-REEL | onsemi | CAT5221WI00 vs CAT5221WI-00-T1 |
CAT5221WI-00-T2 | IC DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-20, Digital Potentiometer | onsemi | CAT5221WI00 vs CAT5221WI-00-T2 |
CAT5221JI-00 | IC DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20, Digital Potentiometer | onsemi | CAT5221WI00 vs CAT5221JI-00 |