Converters
CAT5129TDI00-T3
Description: 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN

Overview of CAT5129TDI00-T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CAT5129TDI00-T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5129TDI00-T3 by onsemi

CAT5129TDI00-T3
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
VSSOP,
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Number of Functions
1
Number of Positions
32
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3.3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Coefficient-Nom
30 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Width
1.6 mm
Want to compare parts?
  1. CAT5129TDI00-T3
    onsemi
    100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN
    VS

Alternate Parts for CAT5129TDI00-T3

This table gives cross-reference parts and alternative options found for CAT5129TDI00-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5129TDI00-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5129TDI-00-T3 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN onsemi CAT5129TDI00-T3 vs CAT5129TDI-00-T3
CAT5129TDI00-GT3 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN onsemi CAT5129TDI00-T3 vs CAT5129TDI00-GT3
CAT5129TDI-00GT3 Digitally Programmable Potentiometer, 3 WIRE Linear, TSOT-23, 6 Lead, 3000-REEL onsemi CAT5129TDI00-T3 vs CAT5129TDI-00GT3
Part Number Description Manufacturer Compare
CAT5129TDI-00-GT3 Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN Catalyst Semiconductor CAT5129TDI00-T3 vs CAT5129TDI-00-GT3
CAT5129TDI00-GT3 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN onsemi CAT5129TDI00-T3 vs CAT5129TDI00-GT3
CAT5129TDI-00GT3 Digitally Programmable Potentiometer, 3 WIRE Linear, TSOT-23, 6 Lead, 3000-REEL onsemi CAT5129TDI00-T3 vs CAT5129TDI-00GT3
CAT5129TDI-00-T3 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN onsemi CAT5129TDI00-T3 vs CAT5129TDI-00-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5129TDI00-T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5129TDI00-T3 by onsemi

  • Please alert me when CAT5129TDI00-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT5129TDI00-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5129TDI00-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT5129TDI00-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5129TDI00-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5129TDI00-T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: