Part Details for CAT5118SDI-00-GT3 by onsemi
Overview of CAT5118SDI-00-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5118SDI-00-GT3
CAT5118SDI-00-GT3 CAD Models
CAT5118SDI-00-GT3 Part Data Attributes
|
CAT5118SDI-00-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5118SDI-00-GT3
onsemi
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MS-203, SC-70, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
Alternate Parts for CAT5118SDI-00-GT3
This table gives cross-reference parts and alternative options found for CAT5118SDI-00-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5118SDI-00-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5118SDI-00-T | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, SC-70, 5 PIN | onsemi | CAT5118SDI-00-GT3 vs CAT5118SDI-00-T |
CAT5118SBI-00-T | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, SC-70, 5 PIN | Catalyst Semiconductor | CAT5118SDI-00-GT3 vs CAT5118SBI-00-T |
CAT5118SDI-00-GT10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN | onsemi | CAT5118SDI-00-GT3 vs CAT5118SDI-00-GT10 |
CAT5118SDI-00-GT3 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, ROHS COMPLIANT, MS-203, SC-70, 5 PIN | Catalyst Semiconductor | CAT5118SDI-00-GT3 vs CAT5118SDI-00-GT3 |
CAT5118SBI-00-T10 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO5, SC-70, 5 PIN | Catalyst Semiconductor | CAT5118SDI-00-GT3 vs CAT5118SBI-00-T10 |
CAT5118SDI-00-T10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO5, SC-70, 5 PIN | onsemi | CAT5118SDI-00-GT3 vs CAT5118SDI-00-T10 |