Part Details for CAT5116ZI-GT3 by Catalyst Semiconductor
Overview of CAT5116ZI-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5116ZI-GT3
CAT5116ZI-GT3 CAD Models
CAT5116ZI-GT3 Part Data Attributes
|
CAT5116ZI-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT5116ZI-GT3
Catalyst Semiconductor
Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 32000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5116ZI-GT3
This table gives cross-reference parts and alternative options found for CAT5116ZI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5116ZI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5116ZI | Digital Potentiometer (POT), Log Taper, 100-Tap, MSOP 8, 3x3, 96-TUBE | onsemi | CAT5116ZI-GT3 vs CAT5116ZI |
CAT5116ZI-G | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | CAT5116ZI-GT3 vs CAT5116ZI-G |
CAT5116ZI-GT3 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | CAT5116ZI-GT3 vs CAT5116ZI-GT3 |
CAT5116ZI-TE13 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT5116ZI-GT3 vs CAT5116ZI-TE13 |
CAT5116RI-TE13 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5116ZI-GT3 vs CAT5116RI-TE13 |
CAT5116ZI-T3 | Digital Potentiometer (POT), Log Taper, 100-Tap, MSOP 8, 3x3, 3000-REEL | onsemi | CAT5116ZI-GT3 vs CAT5116ZI-T3 |
CAT5116ZI | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT5116ZI-GT3 vs CAT5116ZI |
CAT5116RI | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5116ZI-GT3 vs CAT5116RI |
CAT5116ZI-G | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | Catalyst Semiconductor | CAT5116ZI-GT3 vs CAT5116ZI-G |
CAT5116RI-TE13 | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT5116ZI-GT3 vs CAT5116RI-TE13 |