Part Details for CAT5116RI by onsemi
Overview of CAT5116RI by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5116RI
CAT5116RI CAD Models
CAT5116RI Part Data Attributes
|
CAT5116RI
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5116RI
onsemi
32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 32000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5116RI
This table gives cross-reference parts and alternative options found for CAT5116RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5116RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5116RI-TE13 | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT5116RI vs CAT5116RI-TE13 |
CAT5116ZI-TE13 | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT5116RI vs CAT5116ZI-TE13 |
CAT5116ZI | Digital Potentiometer (POT), Log Taper, 100-Tap, MSOP 8, 3x3, 96-TUBE | onsemi | CAT5116RI vs CAT5116ZI |
CAT5116ZI-T3 | Digital Potentiometer (POT), Log Taper, 100-Tap, MSOP 8, 3x3, 3000-REEL | onsemi | CAT5116RI vs CAT5116ZI-T3 |
CAT5116ZI-G | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | CAT5116RI vs CAT5116ZI-G |
CAT5116ZI-G | Digital Potentiometer, 1 Func, 32000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | Catalyst Semiconductor | CAT5116RI vs CAT5116ZI-G |
CAT5116RI-TE13 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5116RI vs CAT5116RI-TE13 |
CAT5116ZI-TE13 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT5116RI vs CAT5116ZI-TE13 |