Datasheets
CAT5114Z-50 by:

Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8

Part Details for CAT5114Z-50 by Catalyst Semiconductor

Overview of CAT5114Z-50 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for CAT5114Z-50

Part # Distributor Description Stock Price Buy
Rochester Electronics CAT5114 - 32-Tap Digitally Programmable Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 227
  • 1 $1.1000
  • 25 $1.0800
  • 100 $1.0400
  • 500 $0.9931
  • 1,000 $0.9379
$0.9379 / $1.1000 Buy Now

Part Details for CAT5114Z-50

CAT5114Z-50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT5114Z-50 Part Data Attributes

CAT5114Z-50 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT5114Z-50 Catalyst Semiconductor Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 32
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 50000 Ω
Width 3 mm

Alternate Parts for CAT5114Z-50

This table gives cross-reference parts and alternative options found for CAT5114Z-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114Z-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
X9315UMZ-2.7 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114Z-50 vs X9315UMZ-2.7
X9315UMZ-2.7T1C7964 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114Z-50 vs X9315UMZ-2.7T1C7964
CAT5114Z-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114Z-50TE13
CAT5114GZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114GZI-50TE13
X9315UMZ-2.7C7964 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114Z-50 vs X9315UMZ-2.7C7964
X9315UMZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114Z-50 vs X9315UMZT1
CAT5114R-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114R-50
X9315UM 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation CAT5114Z-50 vs X9315UM
CAT5114ZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114ZI-50TE13
X9315UMIZ Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation CAT5114Z-50 vs X9315UMIZ
Part Number Description Manufacturer Compare
CAT5115ZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5115ZI-50TE13
CAT5114R-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114R-50TE13
CAT5115ZI-50-G Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5115ZI-50-G
CAT5115ZI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi CAT5114Z-50 vs CAT5115ZI-50
X9315UM 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 Intersil Corporation CAT5114Z-50 vs X9315UM
CAT5114RI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114RI-50
CAT5115RI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5115RI-50
CAT5114R-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114R-50
CAT5114GZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114GZI-50TE13
CAT5114ZI-50TE13 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5114Z-50 vs CAT5114ZI-50TE13

CAT5114Z-50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5114Z-50 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5114Z-50 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5114Z-50 would you like to use for your alert(s)?
  • Please alert me when CAT5114Z-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5114Z-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5114Z-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5114Z-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5114Z-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5114Z-50 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: