Converters
CAT5114YI-50TE13
Description: 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8

Overview of CAT5114YI-50TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for CAT5114YI-50TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5114YI-50TE13 by onsemi

CAT5114YI-50TE13
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
3 mm
Want to compare parts?
  1. CAT5114YI-50TE13
    onsemi
    50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8
    VS

Alternate Parts for CAT5114YI-50TE13

This table gives cross-reference parts and alternative options found for CAT5114YI-50TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114YI-50TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5114Y-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114Y-50TE13
N57M5114YD50TG Digital Potentiometer (POT), 32-Tap, 3000-REEL onsemi CAT5114YI-50TE13 vs N57M5114YD50TG
CAT5114YI-50-G Digital Potentiometer (POT), 32-Tap 50 kΩ, TSSOP8, 4.4x3, 100-TUBE onsemi CAT5114YI-50TE13 vs CAT5114YI-50-G
CAT5114GY-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114GY-50TE13
CAT5114Y-50 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8, Digital Potentiometer onsemi CAT5114YI-50TE13 vs CAT5114Y-50
CAT5114GYI-50TE13 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8, Digital Potentiometer onsemi CAT5114YI-50TE13 vs CAT5114GYI-50TE13
CAT5114U-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114U-50TE13
CAT5114YI50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114YI50
CAT5114UI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114UI-50
CAT5114U-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114U-50
Part Number Description Manufacturer Compare
CAT5115YI50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5115YI50
CAT5115YI-50TE13 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8, Digital Potentiometer onsemi CAT5114YI-50TE13 vs CAT5115YI-50TE13
CAT5115UI-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5115UI-50TE13
CAT5114UI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114UI-50
CAT5114GY-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114GY-50
CAT5115UI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5115UI-50
CAT5114U-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114U-50TE13
CAT5114U-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114U-50
CAT5114Y-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, TSSOP-8 onsemi CAT5114YI-50TE13 vs CAT5114Y-50TE13
CAT5115YI-50-G Digital Potentiometer (POT), 32-Tap 50 kΩ, TSSOP8, 4.4x3, 100-TUBE onsemi CAT5114YI-50TE13 vs CAT5115YI-50-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5114YI-50TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5114YI-50TE13 by onsemi

  • Please alert me when CAT5114YI-50TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT5114YI-50TE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5114YI-50TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT5114YI-50TE13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5114YI-50TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5114YI-50TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: