Part Details for CAT5114GZ-50TE13 by Catalyst Semiconductor
Overview of CAT5114GZ-50TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12350TE13V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12350TE13IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part Details for CAT5114GZ-50TE13
CAT5114GZ-50TE13 CAD Models
CAT5114GZ-50TE13 Part Data Attributes
|
CAT5114GZ-50TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT5114GZ-50TE13
Catalyst Semiconductor
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5114GZ-50TE13
This table gives cross-reference parts and alternative options found for CAT5114GZ-50TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114GZ-50TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5114GZI-50TE13 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT5114GZ-50TE13 vs CAT5114GZI-50TE13 |
CAT5114ZI-50TE13 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT5114GZ-50TE13 vs CAT5114ZI-50TE13 |
CAT5114ZI-50-GT3 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 | Catalyst Semiconductor | CAT5114GZ-50TE13 vs CAT5114ZI-50-GT3 |
X9315UMZ-2.7T1 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | CAT5114GZ-50TE13 vs X9315UMZ-2.7T1 |
CAT5114ZI-50 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | onsemi | CAT5114GZ-50TE13 vs CAT5114ZI-50 |
X9315UMZ-2.7C7964 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | CAT5114GZ-50TE13 vs X9315UMZ-2.7C7964 |
CAT5114GZ-50 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT5114GZ-50TE13 vs CAT5114GZ-50 |
CAT5114Z-50 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | Catalyst Semiconductor | CAT5114GZ-50TE13 vs CAT5114Z-50 |
X9315UMIZ | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | CAT5114GZ-50TE13 vs X9315UMIZ |
X9315UMIZ-2.7T1 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | CAT5114GZ-50TE13 vs X9315UMIZ-2.7T1 |