Part Details for CAT5114GP2I-50TE7 by onsemi
Overview of CAT5114GP2I-50TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5114GP2I-50TE7
CAT5114GP2I-50TE7 CAD Models
CAT5114GP2I-50TE7 Part Data Attributes
|
CAT5114GP2I-50TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5114GP2I-50TE7
onsemi
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 2 mm |
Alternate Parts for CAT5114GP2I-50TE7
This table gives cross-reference parts and alternative options found for CAT5114GP2I-50TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114GP2I-50TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5114GP2-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114GP2I-50TE7 vs CAT5114GP2-50TE7 |
CAT5114VP2I-50-G | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT5114GP2I-50TE7 vs CAT5114VP2I-50-G |
CAT5114GP2-50 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8, Digital Potentiometer | onsemi | CAT5114GP2I-50TE7 vs CAT5114GP2-50 |
CAT5114VP2-50 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114GP2I-50TE7 vs CAT5114VP2-50 |
CAT5114SP2-50 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, TDFN-8, Digital Potentiometer | onsemi | CAT5114GP2I-50TE7 vs CAT5114SP2-50 |
CAT5114VP2I-50 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114GP2I-50TE7 vs CAT5114VP2I-50 |
CAT5114SP2I-50 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, TDFN-8 | onsemi | CAT5114GP2I-50TE7 vs CAT5114SP2I-50 |
CAT5114SP2I-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, TDFN-8 | onsemi | CAT5114GP2I-50TE7 vs CAT5114SP2I-50TE7 |
CAT5114VP2I50GT3 | Digital Potentiometer (POT), 32-Tap 50 kΩ, TDFN8, 2x3, 3000-REEL | onsemi | CAT5114GP2I-50TE7 vs CAT5114VP2I50GT3 |
CAT5114VP2-50TE7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, DSO8, 2 X 3 MM, LEAD FREE AND HALOGEN FREE, TDFN-8 | onsemi | CAT5114GP2I-50TE7 vs CAT5114VP2-50TE7 |