Converters
CAT5111VI-50-G
Description: Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 50 kΩ, SOIC 8, 150 mils, 100-TUBE

Overview of CAT5111VI-50-G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for CAT5111VI-50-G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5111VI-50-G by onsemi

CAT5111VI-50-G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
751BD
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
3.9 mm
Want to compare parts?
  1. CAT5111VI-50-G
    onsemi
    Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 50 kΩ, SOIC 8, 150 mils, 100-TUBE
    VS

Alternate Parts for CAT5111VI-50-G

This table gives cross-reference parts and alternative options found for CAT5111VI-50-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5111VI-50-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5111VI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111VI-50
CAT5111SI-50 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8, Digital Potentiometer onsemi CAT5111VI-50-G vs CAT5111SI-50
CAT5111S-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111S-50
CAT5111VI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5111VI-50-G vs CAT5111VI-50
CAT5111SI-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111SI-50TE13
CAT5111VI-50TE13 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Digital Potentiometer onsemi CAT5111VI-50-G vs CAT5111VI-50TE13
CAT5111S-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111S-50TE13
CAT5111SI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT5111VI-50-G vs CAT5111SI-50
CAT5111VI50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111VI50
Part Number Description Manufacturer Compare
CAT5111VI50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111VI50
CAT5111VI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5111VI-50-G vs CAT5111VI-50
CAT5111SI-50 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT5111VI-50-G vs CAT5111SI-50
CAT5111VI-50TE13 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Digital Potentiometer onsemi CAT5111VI-50-G vs CAT5111VI-50TE13
CAT5111S-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111S-50
CAT5111S-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111S-50TE13
CAT5111SI-50 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8, Digital Potentiometer onsemi CAT5111VI-50-G vs CAT5111SI-50
CAT5111SI-50TE13 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5111VI-50-G vs CAT5111SI-50TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5111VI-50-G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5111VI-50-G by onsemi

Select Manufacturer
Which Manufacturer of CAT5111VI-50-G would you like to use for your alert(s)?
  • Please alert me when CAT5111VI-50-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5111VI-50-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5111VI-50-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5111VI-50-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5111VI-50-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5111VI-50-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: