Converters
CAT5110TBI-50-T
Description: Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN

Overview of CAT5110TBI-50-T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for CAT5110TBI-50-T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5110TBI-50-T by Catalyst Semiconductor

CAT5110TBI-50-T
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOT-23
Package Description
VSSOP,
Pin Count
6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Seated Height-Max
1 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Temperature Coefficient-Nom
200 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
50000 Ω
Width
1.6 mm
Want to compare parts?
  1. CAT5110TBI-50-T
    Catalyst Semiconductor
    Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN
    VS

Alternate Parts for CAT5110TBI-50-T

This table gives cross-reference parts and alternative options found for CAT5110TBI-50-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5110TBI-50-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5110TPI-50-T10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TPI-50-T10
CAT5110TBI-50-T10 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-50-T vs CAT5110TBI-50-T10
CAT5110TBI50-GT10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI50-GT10
CAT5110TBI-50-T10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI-50-T10
CAT5110TPI-50-T IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN, Digital Potentiometer onsemi CAT5110TBI-50-T vs CAT5110TPI-50-T
CAT5110TBI-50-T3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI-50-T3
CAT5110TBI50-T 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI50-T
CAT5110TBI50-T10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI50-T10
CAT5110TBI-50-T3 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-50-T vs CAT5110TBI-50-T3
CAT5110TBI-50-T 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI-50-T
Part Number Description Manufacturer Compare
CAT5110TBI-50-T3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI-50-T3
CAT5110TBI50-GT10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI50-GT10
CAT5110TPI-50-T10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TPI-50-T10
CAT5110TBI-50-T10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI-50-T10
CAT5110TBI50-T 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI50-T
CAT5110TBI50-T10 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI50-T10
CAT5110TBI-50-T10 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-50-T vs CAT5110TBI-50-T10
CAT5110TBI50-T3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI50-T3
CAT5110TBI-50-GT3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-50-T vs CAT5110TBI-50-GT3
CAT5110TBI-50-T3 Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-50-T vs CAT5110TBI-50-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5110TBI-50-T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5110TBI-50-T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5110TBI-50-T would you like to use for your alert(s)?
  • Please alert me when CAT5110TBI-50-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5110TBI-50-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5110TBI-50-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5110TBI-50-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5110TBI-50-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5110TBI-50-T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: