Converters
CAT5110TBI-10-GT3
Description: IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN, Digital Potentiometer

Overview of CAT5110TBI-10-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT5110TBI-10-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5110TBI-10-GT3 by onsemi

CAT5110TBI-10-GT3
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
unknown
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Number of Functions
1
Number of Positions
32
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.45 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
200 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
10000 Ω
Width
1.6 mm
Want to compare parts?
  1. CAT5110TBI-10-GT3
    onsemi
    IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN, Digital Potentiometer
    VS

Alternate Parts for CAT5110TBI-10-GT3

This table gives cross-reference parts and alternative options found for CAT5110TBI-10-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5110TBI-10-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5110TPI-10-T10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-10-GT3 vs CAT5110TPI-10-T10
CAT5110TBI-10-T3 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-10-GT3 vs CAT5110TBI-10-T3
CAT5110TBI-10-T3 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-10-GT3 vs CAT5110TBI-10-T3
CAT5110TBI-10-T Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-10-GT3 vs CAT5110TBI-10-T
CAT5110TBI-10-T 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN onsemi CAT5110TBI-10-GT3 vs CAT5110TBI-10-T
Part Number Description Manufacturer Compare
CAT5110TBI-10-T3 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-10-GT3 vs CAT5110TBI-10-T3
CAT5110TBI-10-T Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-10-GT3 vs CAT5110TBI-10-T
CAT5110TBI-10-T3 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-10-GT3 vs CAT5110TBI-10-T3
CAT5110TBI10-T 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN onsemi CAT5110TBI-10-GT3 vs CAT5110TBI10-T
CAT5110TBI-10-T10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-10-GT3 vs CAT5110TBI-10-T10
CAT5110TBI10-T3 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-10-GT3 vs CAT5110TBI10-T3
CAT5110TBI10-T10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-10-GT3 vs CAT5110TBI10-T10
CAT5110TPI-10-T10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SOT-23, 6 PIN Catalyst Semiconductor CAT5110TBI-10-GT3 vs CAT5110TPI-10-T10
CAT5110TBI10-GT10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN onsemi CAT5110TBI-10-GT3 vs CAT5110TBI10-GT10
CAT5110TBI-10GT3 Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 10 kΩ, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL onsemi CAT5110TBI-10-GT3 vs CAT5110TBI-10GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5110TBI-10-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5110TBI-10-GT3 by onsemi

  • Please alert me when CAT5110TBI-10-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5110TBI-10-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5110TBI-10-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5110TBI-10-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5110TBI-10-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5110TBI-10-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: