Datasheets
CAT28LV65WA-15T by:

EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28

Part Details for CAT28LV65WA-15T by Catalyst Semiconductor

Overview of CAT28LV65WA-15T by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CAT28LV65WA-15T

CAT28LV65WA-15T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT28LV65WA-15T Part Data Attributes

CAT28LV65WA-15T Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT28LV65WA-15T Catalyst Semiconductor EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Page Size 32 words
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 2.65 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.008 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Toggle Bit YES
Width 7.5 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT28LV65WA-15T

This table gives cross-reference parts and alternative options found for CAT28LV65WA-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65WA-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT28LV65JA-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV65JA-15T
CAT28LV65JA-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV65JA-15
CAT28LV65JA-15T 8KX8 EEPROM 3V, 150ns, PDSO28, SOIC-28 onsemi CAT28LV65WA-15T vs CAT28LV65JA-15T
CAT28LV65WA-15 8KX8 EEPROM 3V, 150ns, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 onsemi CAT28LV65WA-15T vs CAT28LV65WA-15
Part Number Description Manufacturer Compare
CAT28LV64KI-35 EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV64KI-35
CAT28LV65JA-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV65JA-15T
CAT28LV65HJI-35TE7 EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV65HJI-35TE7
CAT28LV65K-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV65K-15
CAT28LV64KI-20T EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV64KI-20T
CAT28LV64HKI-35TE7 EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV64HKI-35TE7
CAT28LV64KA-35T EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV64KA-35T
CAT28LV65KI-30TE7 EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV65KI-30TE7
CAT28LV64XA-25T EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, EIAJ, LEAD AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV64XA-25T
CAT28LV64H13-25TE7 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28LV65WA-15T vs CAT28LV64H13-25TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV65WA-15T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV65WA-15T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28LV65WA-15T would you like to use for your alert(s)?
  • Please alert me when CAT28LV65WA-15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28LV65WA-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV65WA-15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28LV65WA-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV65WA-15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV65WA-15T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: