Memory
CAT28LV65N-20
Description: EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CAT28LV65N-20 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28LV65N-20 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28LV65N-20 by Catalyst Semiconductor

CAT28LV65N-20
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28LV65N-20
    Catalyst Semiconductor
    EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28LV65N-20

This table gives cross-reference parts and alternative options found for CAT28LV65N-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65N-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV64NI-20 8KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV65N-20 vs CAT28LV64NI-20
28LV64AF-20I/L 8K X 8 EEPROM 3V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV65N-20 vs 28LV64AF-20I/L
CAT28LV65GI-20T EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LEAD AND HALOGEN FREE, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV65GI-20T
CAT28LV65GA-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LEAD AND HALOGEN FREE, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV65GA-20
AT28LV64-20JCT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28LV65N-20 vs AT28LV64-20JCT/R
CAT28LV64GI-20T EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV64GI-20T
24LV64A-F-20I/L 8K X 8 EEPROM 3V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV65N-20 vs 24LV64A-F-20I/L
CAT28LV64NA-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV64NA-20
AT28LV64B-20JI EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28LV65N-20 vs AT28LV64B-20JI
24LV64A--20/L 8K X 8 EEPROM 3V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV65N-20 vs 24LV64A--20/L
Part Number Description Manufacturer Compare
CAT28C64BFNI-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28C64BFNI-20TE7
CAT28LV64G-25TE7 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV64G-25TE7
28LV64A--30/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV65N-20 vs 28LV64A--30/L
CAT28LV64HN-35TE7 EEPROM, 8KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV64HN-35TE7
CAT28C65BHFN-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28C65BHFN-20TE13
CAT28C64BN-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28C64BN-20
CAT28C64BN-90T EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28C64BN-90T
CAT28LV65GA-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LEAD AND HALOGEN FREE, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV65GA-15
CAT28LV65NI-25T EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28LV65NI-25T
CAT28C65BN-12T EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV65N-20 vs CAT28C65BN-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV65N-20 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV65N-20 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28LV65N-20 would you like to use for your alert(s)?
  • Please alert me when CAT28LV65N-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28LV65N-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV65N-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28LV65N-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV65N-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV65N-20 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: