Part Details for CAT28LV65HT13-35TE13 by Catalyst Semiconductor
Overview of CAT28LV65HT13-35TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV65HT13-35TE13
CAT28LV65HT13-35TE13 CAD Models
CAT28LV65HT13-35TE13 Part Data Attributes
|
CAT28LV65HT13-35TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV65HT13-35TE13
Catalyst Semiconductor
EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CAT28LV65HT13-35TE13
This table gives cross-reference parts and alternative options found for CAT28LV65HT13-35TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65HT13-35TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65HT13I-35TE13 | 8KX8 EEPROM 3V, 350ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28LV65HT13-35TE13 vs CAT28LV65HT13I-35TE13 |
CAT28LV65T13I-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28LV65HT13-35TE13 vs CAT28LV65T13I-35TE13 |
CAT28LV65T13I-35TE13 | 8KX8 EEPROM 3V, 350ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28LV65HT13-35TE13 vs CAT28LV65T13I-35TE13 |
CAT28LV64T13I-35TE7 | 8KX8 EEPROM 3V, 350ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28LV65HT13-35TE13 vs CAT28LV64T13I-35TE7 |
CAT28LV65T13I-35TE7 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28LV65HT13-35TE13 vs CAT28LV65T13I-35TE7 |
CAT28LV65T13I-35TE7 | IC 8K X 8 EEPROM 3V, 350 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | onsemi | CAT28LV65HT13-35TE13 vs CAT28LV65T13I-35TE7 |
CAT28LV64T13I-35TE7 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28LV65HT13-35TE13 vs CAT28LV64T13I-35TE7 |
CAT28LV64HT13-35TE7 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28LV65HT13-35TE13 vs CAT28LV64HT13-35TE7 |
CAT28LV65T13-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28LV65HT13-35TE13 vs CAT28LV65T13-35TE13 |
CAT28LV65HT13I-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28LV65HT13-35TE13 vs CAT28LV65HT13I-35TE13 |