Part Details for CAT28LV65HP-30 by onsemi
Overview of CAT28LV65HP-30 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV65HP-30
CAT28LV65HP-30 CAD Models
CAT28LV65HP-30 Part Data Attributes
|
CAT28LV65HP-30
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV65HP-30
onsemi
8KX8 EEPROM 3V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.703 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV65HP-30
This table gives cross-reference parts and alternative options found for CAT28LV65HP-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65HP-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV64P-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV65HP-30 vs CAT28LV64P-30 |
CAT28LV65PI-30 | 8KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV65HP-30 vs CAT28LV65PI-30 |
CAT28LV64P-30 | 8KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV65HP-30 vs CAT28LV64P-30 |
CAT28LV64PA-30 | 8KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV65HP-30 vs CAT28LV64PA-30 |
28LV64A-30/P | 8K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | CAT28LV65HP-30 vs 28LV64A-30/P |
CAT28LV64PI-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV65HP-30 vs CAT28LV64PI-30 |
M28C64-30WBS1T | 8KX8 EEPROM 3V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | CAT28LV65HP-30 vs M28C64-30WBS1T |
CAT28LV65HP-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV65HP-30 vs CAT28LV65HP-30 |
24LV64A--30I/P | 8K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | CAT28LV65HP-30 vs 24LV64A--30I/P |
CAT28LV65P-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV65HP-30 vs CAT28LV65P-30 |