Part Details for CAT28LV65HJI-25TE7 by onsemi
Overview of CAT28LV65HJI-25TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV65HJI-25TE7
CAT28LV65HJI-25TE7 CAD Models
CAT28LV65HJI-25TE7 Part Data Attributes
|
CAT28LV65HJI-25TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV65HJI-25TE7
onsemi
8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV65HJI-25TE7
This table gives cross-reference parts and alternative options found for CAT28LV65HJI-25TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65HJI-25TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV64WI-25TE7 | IC 8K X 8 EEPROM 3V, 250 ns, PDSO28, 0.300 INCH, SOIC-28, Programmable ROM | onsemi | CAT28LV65HJI-25TE7 vs CAT28LV64WI-25TE7 |
CAT28LV64X-25TE7 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV65HJI-25TE7 vs CAT28LV64X-25TE7 |
CAT28LV64HJ-25TE13 | 8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28LV65HJI-25TE7 vs CAT28LV64HJ-25TE13 |
CAT28LV64HKI-25TE13 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV65HJI-25TE7 vs CAT28LV64HKI-25TE13 |
CAT28LV65HKI-25TE7 | 8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28LV65HJI-25TE7 vs CAT28LV65HKI-25TE7 |
CAT28LV65W-25TE13 | 8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28LV65HJI-25TE7 vs CAT28LV65W-25TE13 |
CAT28LV65WI-25TE13 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28LV65HJI-25TE7 vs CAT28LV65WI-25TE13 |
CAT28LV64XI-25TE13 | 8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28LV65HJI-25TE7 vs CAT28LV64XI-25TE13 |
CAT28LV65J-25TE13 | 8KX8 EEPROM 3V, 250ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28LV65HJI-25TE7 vs CAT28LV65J-25TE13 |
CAT28LV64W-25TE7 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28LV65HJI-25TE7 vs CAT28LV64W-25TE7 |