There are no models available for this part yet.
Overview of CAT28LV65GI15 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAT28LV65GI15 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAT28LV65GI15
|
Avnet Americas | - Bulk (Alt: CAT28LV65GI15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 96 Partner Stock |
|
RFQ | ||
Rochester Electronics | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$2.9000 / $3.4100 | Buy Now |
CAD Models for CAT28LV65GI15 by onsemi
Part Data Attributes for CAT28LV65GI15 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QFJ
|
Package Description
|
PLASTIC, LEAD AND HALOGEN FREE, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Access Time-Max
|
150 ns
|
Command User Interface
|
NO
|
Data Polling
|
YES
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PQCC-J32
|
JESD-609 Code
|
e3
|
Length
|
13.97 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Page Size
|
32 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
3.55 mm
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.008 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Toggle Bit
|
YES
|
Width
|
11.43 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Alternate Parts for CAT28LV65GI15
This table gives cross-reference parts and alternative options found for CAT28LV65GI15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65GI15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65N-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV65N-15 |
CAT28LV64NA-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV64NA-15 |
CAT28LV64GI-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV64GI-15 |
CAT28LV65NI-15T | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV65NI-15T |
CAT28LV64NI-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV64NI-15 |
CAT28LV64G-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV64G-15 |
CAT28LV65G-15T | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LEAD AND HALOGEN FREE, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV65G-15T |
CAT28LV65GA-15T | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LEAD AND HALOGEN FREE, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV65GA-15T |
CAT28LV64G-15T | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV64G-15T |
CAT28LV64GA-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV65GI15 vs CAT28LV64GA-15 |