Part Details for CAT28LV64NI-35TE13 by onsemi
Overview of CAT28LV64NI-35TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV64NI-35TE13
CAT28LV64NI-35TE13 CAD Models
CAT28LV64NI-35TE13 Part Data Attributes
|
CAT28LV64NI-35TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV64NI-35TE13
onsemi
8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV64NI-35TE13
This table gives cross-reference parts and alternative options found for CAT28LV64NI-35TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64NI-35TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV64HN-35TE7 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NI-35TE13 vs CAT28LV64HN-35TE7 |
CAT28LV65HN-35TE13 | IC 8K X 8 EEPROM 3V, 350 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28LV64NI-35TE13 vs CAT28LV65HN-35TE13 |
CAT28LV65N-35TE13 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NI-35TE13 vs CAT28LV65N-35TE13 |
CAT28LV64N-35TE7 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NI-35TE13 vs CAT28LV64N-35TE7 |
CAT28LV64N-35TE13 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NI-35TE13 vs CAT28LV64N-35TE13 |
CAT28LV64HNI-35TE7 | IC 8K X 8 EEPROM 3V, 350 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28LV64NI-35TE13 vs CAT28LV64HNI-35TE7 |
CAT28LV65N-35TE7 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NI-35TE13 vs CAT28LV65N-35TE7 |
CAT28LV65HN-35TE7 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NI-35TE13 vs CAT28LV65HN-35TE7 |
CAT28LV65HNI-35TE7 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NI-35TE13 vs CAT28LV65HNI-35TE7 |
CAT28LV64NI-35TE7 | IC 8K X 8 EEPROM 3V, 350 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28LV64NI-35TE13 vs CAT28LV64NI-35TE7 |