Part Details for CAT28LV64NA-35 by onsemi
Overview of CAT28LV64NA-35 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV64NA-35
CAT28LV64NA-35 CAD Models
CAT28LV64NA-35 Part Data Attributes
|
CAT28LV64NA-35
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV64NA-35
onsemi
8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV64NA-35
This table gives cross-reference parts and alternative options found for CAT28LV64NA-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64NA-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV64NI-35TE7 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV64NA-35 vs CAT28LV64NI-35TE7 |
CAT28LV64HN-35TE7 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NA-35 vs CAT28LV64HN-35TE7 |
CAT28LV64NI-35 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NA-35 vs CAT28LV64NI-35 |
CAT28LV64N-35 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV64NA-35 vs CAT28LV64N-35 |
CAT28LV65N-35TE13 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NA-35 vs CAT28LV65N-35TE13 |
CAT28LV64HNI-35TE7 | IC 8K X 8 EEPROM 3V, 350 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28LV64NA-35 vs CAT28LV64HNI-35TE7 |
CAT28LV64HNI-35TE13 | IC 8K X 8 EEPROM 3V, 350 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28LV64NA-35 vs CAT28LV64HNI-35TE13 |
CAT28LV65HNI-35TE13 | IC 8K X 8 EEPROM 3V, 350 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | CAT28LV64NA-35 vs CAT28LV65HNI-35TE13 |
CAT28LV64N-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV64NA-35 vs CAT28LV64N-35TE13 |
CAT28LV65HNI-35TE7 | 8KX8 EEPROM 3V, 350ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64NA-35 vs CAT28LV65HNI-35TE7 |