Part Details for CAT28LV64KI-35 by Catalyst Semiconductor
Overview of CAT28LV64KI-35 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV64KI-35
CAT28LV64KI-35 CAD Models
CAT28LV64KI-35 Part Data Attributes
|
CAT28LV64KI-35
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV64KI-35
Catalyst Semiconductor
EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV64KI-35
This table gives cross-reference parts and alternative options found for CAT28LV64KI-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64KI-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65J-35TE13 | IC 8K X 8 EEPROM 3V, 350 ns, PDSO28, 0.300 INCH, SOIC-28, Programmable ROM | onsemi | CAT28LV64KI-35 vs CAT28LV65J-35TE13 |
CAT28LV64HJ-35TE13 | 8KX8 EEPROM 3V, 350ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28LV64KI-35 vs CAT28LV64HJ-35TE13 |
CAT28LV65KI-35TE7 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV64KI-35 vs CAT28LV65KI-35TE7 |
CAT28LV65J-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28LV64KI-35 vs CAT28LV65J-35TE13 |
CAT28LV64K-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV64KI-35 vs CAT28LV64K-35TE13 |
CAT28LV65J-35TE7 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28LV64KI-35 vs CAT28LV65J-35TE7 |
CAT28LV64KI-35TE7 | 8KX8 EEPROM 3V, 350ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28LV64KI-35 vs CAT28LV64KI-35TE7 |
CAT28LV64HJ-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28LV64KI-35 vs CAT28LV64HJ-35TE13 |
CAT28LV64J-35 | 8KX8 EEPROM 3V, 350ns, PDSO28, SOIC-28 | onsemi | CAT28LV64KI-35 vs CAT28LV64J-35 |
CAT28LV65K-35TE7 | 8KX8 EEPROM 3V, 350ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28LV64KI-35 vs CAT28LV65K-35TE7 |