Part Details for CAT28LV64KA-30T by Catalyst Semiconductor
Overview of CAT28LV64KA-30T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV64KA-30T
CAT28LV64KA-30T CAD Models
CAT28LV64KA-30T Part Data Attributes
|
CAT28LV64KA-30T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV64KA-30T
Catalyst Semiconductor
EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV64KA-30T
This table gives cross-reference parts and alternative options found for CAT28LV64KA-30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64KA-30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV64JI-30TE13 | 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28LV64KA-30T vs CAT28LV64JI-30TE13 |
24LV64A--30/SO | 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | CAT28LV64KA-30T vs 24LV64A--30/SO |
CAT28LV65KA-30T | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV64KA-30T vs CAT28LV65KA-30T |
CAT28LV64HKI-30TE13 | 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28LV64KA-30T vs CAT28LV64HKI-30TE13 |
CAT28LV65HJ-30TE7 | 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, SOIC-28 | onsemi | CAT28LV64KA-30T vs CAT28LV65HJ-30TE7 |
CAT28LV64K-30TE7 | 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | onsemi | CAT28LV64KA-30T vs CAT28LV64K-30TE7 |
24LV64A-T-30/SO | 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | CAT28LV64KA-30T vs 24LV64A-T-30/SO |
28LV64A30/TS | 8K X 8 EEPROM 3V, 300 ns, PDSO28, 8 X 20 MM, TSOP-28 | Microchip Technology Inc | CAT28LV64KA-30T vs 28LV64A30/TS |
CAT28LV65K-30T | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV64KA-30T vs CAT28LV65K-30T |
CAT28LV64JA-30T | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, SOIC-28 | Catalyst Semiconductor | CAT28LV64KA-30T vs CAT28LV64JA-30T |