Part Details for CAT28LV64JA-35T by Catalyst Semiconductor
Overview of CAT28LV64JA-35T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV64JA-35T
CAT28LV64JA-35T CAD Models
CAT28LV64JA-35T Part Data Attributes
|
CAT28LV64JA-35T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV64JA-35T
Catalyst Semiconductor
EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV64JA-35T
This table gives cross-reference parts and alternative options found for CAT28LV64JA-35T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64JA-35T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65JA-35T | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, SOIC-28 | Catalyst Semiconductor | CAT28LV64JA-35T vs CAT28LV65JA-35T |
CAT28LV64KA-35 | 8KX8 EEPROM 3V, 350ns, PDSO28, EIAJ, SOIC-28 | onsemi | CAT28LV64JA-35T vs CAT28LV64KA-35 |
CAT28LV65HK-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV64JA-35T vs CAT28LV65HK-35TE13 |
CAT28LV64KI-35 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV64JA-35T vs CAT28LV64KI-35 |
CAT28LV65JI-35TE7 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28LV64JA-35T vs CAT28LV65JI-35TE7 |
CAT28LV65KI-35T | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 | Catalyst Semiconductor | CAT28LV64JA-35T vs CAT28LV65KI-35T |
CAT28LV64HJ-35TE13 | EEPROM, 8KX8, 350ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | CAT28LV64JA-35T vs CAT28LV64HJ-35TE13 |
CAT28LV64JI-35 | 8KX8 EEPROM 3V, 350ns, PDSO28, SOIC-28 | onsemi | CAT28LV64JA-35T vs CAT28LV64JI-35 |
CAT28LV64JA-35 | IC 8K X 8 EEPROM 3V, 350 ns, PDSO28, SOIC-28, Programmable ROM | onsemi | CAT28LV64JA-35T vs CAT28LV64JA-35 |
CAT28LV64KI-35 | 8KX8 EEPROM 3V, 350ns, PDSO28, EIAJ, SOIC-28 | onsemi | CAT28LV64JA-35T vs CAT28LV64KI-35 |