Memory
CAT28LV64H13I-25TE7
Description: 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28

Overview of CAT28LV64H13I-25TE7 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28LV64H13I-25TE7 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28LV64H13I-25TE7 by onsemi

CAT28LV64H13I-25TE7
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
11.8 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28LV64H13I-25TE7
    onsemi
    8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28
    VS

Alternate Parts for CAT28LV64H13I-25TE7

This table gives cross-reference parts and alternative options found for CAT28LV64H13I-25TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64H13I-25TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV64T13-25TE13 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64T13-25TE13
CAT28LV64H13-25TE7 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64H13-25TE7
CAT28LV65H13-25TE7 IC 8K X 8 EEPROM 3V, 250 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28LV64H13I-25TE7 vs CAT28LV65H13-25TE7
CAT28LV65T13I-25TE13 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV65T13I-25TE13
CAT28LV64H13I-25TE13 IC 8K X 8 EEPROM 3V, 250 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28LV64H13I-25TE7 vs CAT28LV64H13I-25TE13
CAT28LV65HT13I-25TE13 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28LV64H13I-25TE7 vs CAT28LV65HT13I-25TE13
CAT28LV65HT13I-25TE7 IC 8K X 8 EEPROM 3V, 250 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28LV64H13I-25TE7 vs CAT28LV65HT13I-25TE7
CAT28LV65HT13I-25TE13 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV65HT13I-25TE13
CAT28LV64H13I-25T 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64H13I-25T
CAT28LV64T13-25TE13 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28LV64H13I-25TE7 vs CAT28LV64T13-25TE13
Part Number Description Manufacturer Compare
CAT28LV64H13-25TE7 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64H13-25TE7
CAT28LV64T13I-25TE13 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64T13I-25TE13
CAT28LV65T13I-25TE13 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV65T13I-25TE13
CAT28LV64HT13I-25TE7 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64HT13I-25TE7
CAT28LV65T13-25TE7 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV65T13-25TE7
CAT28LV65H13I25T 8KX8 EEPROM 3V, 250ns, PDSO28, 13.40 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, MS-183, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV65H13I25T
CAT28LV65HT13I-25TE13 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV65HT13I-25TE13
CAT28LV64HT13-25TE13 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64HT13-25TE13
CAT28LV64H13I25 8KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28LV64H13I-25TE7 vs CAT28LV64H13I25
CAT28LV64HT13-25TE7 IC 8K X 8 EEPROM 3V, 250 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28LV64H13I-25TE7 vs CAT28LV64HT13-25TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV64H13I-25TE7 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV64H13I-25TE7 by onsemi

Select Manufacturer
Which Manufacturer of CAT28LV64H13I-25TE7 would you like to use for your alert(s)?
  • Please alert me when CAT28LV64H13I-25TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28LV64H13I-25TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV64H13I-25TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28LV64H13I-25TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV64H13I-25TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV64H13I-25TE7 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: