Memory
CAT28LV256P-25T
Description: EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28

Overview of CAT28LV256P-25T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CAT28LV256P-25T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28LV256P-25T by Catalyst Semiconductor

CAT28LV256P-25T
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.695 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT28LV256P-25T
    Catalyst Semiconductor
    EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for CAT28LV256P-25T

This table gives cross-reference parts and alternative options found for CAT28LV256P-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256P-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV256LE-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256LE-25
CAT28LV256HPA-25 32KX8 EEPROM 3V, 250ns, PDIP28, PLASTIC, DIP-28 onsemi CAT28LV256P-25T vs CAT28LV256HPA-25
CAT28LV256P-25T IC 32K X 8 EEPROM 3V, 250 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi CAT28LV256P-25T vs CAT28LV256P-25T
CAT28LV256HP-25 IC 32K X 8 EEPROM 3V, 250 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi CAT28LV256P-25T vs CAT28LV256HP-25
CAT28LV256LI-25T EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256LI-25T
CAT28LV256LA-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256LA-25
CAT28LV256HPI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256HPI-25
CAT28LV256PI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256PI-25
AT28LV256-25PI EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation CAT28LV256P-25T vs AT28LV256-25PI
CAT28LV256PA-25T 32KX8 EEPROM 3V, 250ns, PDIP28, PLASTIC, DIP-28 onsemi CAT28LV256P-25T vs CAT28LV256PA-25T
Part Number Description Manufacturer Compare
CAT28LV256HP-30 EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256HP-30
5962-8863404XX EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28LV256P-25T vs 5962-8863404XX
CAT28LV256LA-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256LA-25
5962-8852513XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation CAT28LV256P-25T vs 5962-8852513XX
27C256MQB/C25 UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Thales Group CAT28LV256P-25T vs 27C256MQB/C25
5962-9316602MXA OTP ROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 QP Semiconductor CAT28LV256P-25T vs 5962-9316602MXA
CAT28LV256LE-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256LE-25
CAT28LV256HPI-30 EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV256P-25T vs CAT28LV256HPI-30
UT28F256T40PPC 32KX8 OTPROM, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 Cobham Semiconductor Solutions CAT28LV256P-25T vs UT28F256T40PPC
UT28F256T45PCX 32KX8 OTPROM, 45ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 Cobham Semiconductor Solutions CAT28LV256P-25T vs UT28F256T45PCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV256P-25T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV256P-25T by Catalyst Semiconductor

  • Please alert me when CAT28LV256P-25T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28LV256P-25T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV256P-25T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28LV256P-25T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV256P-25T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV256P-25T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: