Memory
CAT28LV256N-25TE7
Description: EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CAT28LV256N-25TE7 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CAT28LV256N-25TE7 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28LV256N-25TE7 by Catalyst Semiconductor

CAT28LV256N-25TE7
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CAT28LV256N-25TE7
    Catalyst Semiconductor
    EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28LV256N-25TE7

This table gives cross-reference parts and alternative options found for CAT28LV256N-25TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256N-25TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV256HNI-25T EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256HNI-25T
CAT28LV256G-25T EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256G-25T
CAT28LV256GE-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256GE-25
CAT28LV256HN-25TE13 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256HN-25TE13
CAT28LV256HNI-25T 32KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV256N-25TE7 vs CAT28LV256HNI-25T
CAT28LV256N-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256N-25
CAT28LV256NI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256NI-25
CAT28LV256HNA-25T 32KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV256N-25TE7 vs CAT28LV256HNA-25T
CAT28LV256G25 32KX8 EEPROM 3V, 250ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 onsemi CAT28LV256N-25TE7 vs CAT28LV256G25
CAT28LV256N-25TE7 32KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV256N-25TE7 vs CAT28LV256N-25TE7
Part Number Description Manufacturer Compare
CAT28LV256NI-35TE13 EEPROM, 32KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256NI-35TE13
CAT28LV256GI-25TE7 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256GI-25TE7
CAT28C257HN-90T EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28C257HN-90T
MEM832JLMB-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc CAT28LV256N-25TE7 vs MEM832JLMB-90
CAT28LV256HNI-25TE13 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256HNI-25TE13
CAT28LV256HNI-35TE13 EEPROM, 32KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256HNI-35TE13
CAT28C256NI-20TE7 EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28C256NI-20TE7
CAT28C256HFN-25TE13 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28C256HFN-25TE13
CAT28LV256HN-35TE13 EEPROM, 32KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256HN-35TE13
CAT28LV256NI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV256N-25TE7 vs CAT28LV256NI-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV256N-25TE7 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV256N-25TE7 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28LV256N-25TE7 would you like to use for your alert(s)?
  • Please alert me when CAT28LV256N-25TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28LV256N-25TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV256N-25TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28LV256N-25TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV256N-25TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV256N-25TE7 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: