Part Details for CAT28LV256LI-30T by Catalyst Semiconductor
Overview of CAT28LV256LI-30T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT28LV256LI-30T
CAT28LV256LI-30T CAD Models
CAT28LV256LI-30T Part Data Attributes
|
CAT28LV256LI-30T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV256LI-30T
Catalyst Semiconductor
EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.695 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28LV256LI-30T
This table gives cross-reference parts and alternative options found for CAT28LV256LI-30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256LI-30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256LA-30T | IC 32K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | onsemi | CAT28LV256LI-30T vs CAT28LV256LA-30T |
CAT28LV256PI-30T | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-30T vs CAT28LV256PI-30T |
CAT28LV256PI-30T | 32KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-30T vs CAT28LV256PI-30T |
CAT28LV256P-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-30T vs CAT28LV256P-30 |
CAT28LV256P-30T | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-30T vs CAT28LV256P-30T |
CAT28LV256LI-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-30T vs CAT28LV256LI-30 |
CAT28LV256HP-30 | 32KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-30T vs CAT28LV256HP-30 |
CAT28LV256HPI-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-30T vs CAT28LV256HPI-30 |
CAT28LV256L-30T | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256LI-30T vs CAT28LV256L-30T |
CAT28LV256LI-30T | 32KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256LI-30T vs CAT28LV256LI-30T |