Part Details for CAT28LV256G-30TE7 by onsemi
Overview of CAT28LV256G-30TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT28LV256G-30TE7
CAT28LV256G-30TE7 CAD Models
CAT28LV256G-30TE7 Part Data Attributes
|
CAT28LV256G-30TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV256G-30TE7
onsemi
32KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CAT28LV256G-30TE7
This table gives cross-reference parts and alternative options found for CAT28LV256G-30TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256G-30TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256HNI-30TE7 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-30TE7 vs CAT28LV256HNI-30TE7 |
CAT28LV256NI-30T | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-30TE7 vs CAT28LV256NI-30T |
CAT28LV256HN-30T | 32KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV256G-30TE7 vs CAT28LV256HN-30T |
CAT28LV256HNA-30T | 32KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV256G-30TE7 vs CAT28LV256HNA-30T |
CAT28LV256N-30TE13 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-30TE7 vs CAT28LV256N-30TE13 |
CAT28LV256G-30TE13 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-30TE7 vs CAT28LV256G-30TE13 |
CAT28LV256GI-30TE13 | 32KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV256G-30TE7 vs CAT28LV256GI-30TE13 |
CAT28LV256GI30 | 32KX8 EEPROM 3V, 300ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | onsemi | CAT28LV256G-30TE7 vs CAT28LV256GI30 |
CAT28LV256N-30T | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-30TE7 vs CAT28LV256N-30T |
CAT28LV256NI-30TE13 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV256G-30TE7 vs CAT28LV256NI-30TE13 |